Jacob 50011PA-F technical specifications.
| Color | Grey, Silver |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Jacob 50011PA-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.