Jacob 6311M20PA technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Jacob 6311M20PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.