Jacob K341-1025-00 technical specifications.
| Color | Grey |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Jacob K341-1025-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.