JAE Electronics 030-50641 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D*C |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics 030-50641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.