JAE Electronics 030-51307-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics 030-51307-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.