JAE Electronics 031-50677 technical specifications.
| Contact Plating | Gold |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QE |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics 031-50677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.