The 43J02G is a 10-pole relay from JAE Electronics, packaged in a DIP case with nickel-gold contact plating. It measures 10.4mm in height, 9.8mm in length, and 11.3mm in width. The relay is designed for through-hole mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is rated for 10000 cycles of life.
JAE Electronics 43J02G technical specifications.
| Package/Case | DIP |
| Contact Plating | Nickel, Gold |
| Height | 10.4mm |
| Length | 9.8mm |
| Life (Cycles) | 10000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Poles | 10 |
| Voltage Rating | 5V |
| Width | 11.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics 43J02G to view detailed technical specifications.
No datasheet is available for this part.