
JAE Electronics AA01A-P030VA1-ROL100 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | AA01A |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics AA01A-P030VA1-ROL100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.