
Board to Board & Mezzanine Connectors 80P RCPT VERTICAL .4mm PITCH,1mm STACK
JAE Electronics AA03-S080VA1-R6000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics AA03-S080VA1-R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
