JAE Electronics AA03P030VA2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 0.4mm |
| Series | AA03 |
| Stack Height | 1mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics AA03P030VA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.