This 35-position free-hanging connector features black color and gold contact plating. It has a non-gender specific contact type and is designed for free-hanging mounting. The connector is packaged in a tray with 120 pieces per package. It has a pitch of 0.016inch and is part of the FI-J series. The maximum and minimum wire gauge supported is 44AWG and 42AWG respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics C2777-FI-J35C5-T120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.016inch |
| Series | FI-J |
| Wire Gauge (Max) | 44AWG |
| Wire Gauge (Min) | 42AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics C2777-FI-J35C5-T120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.