
JAE Electronics C2777-ST1W008S4TR300 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Cut Tape |
| Series | ST1 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics C2777-ST1W008S4TR300 to view detailed technical specifications.
No datasheet is available for this part.
