
JAE Electronics C2781-FI-RE51HL-KITASSY-300MM technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | Beige |
| Lead Pitch | 0.5mm |
| Mount | Cable |
| Number of Contacts | 51 |
| Number of Rows | 1 |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| Series | FI-R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics C2781-FI-RE51HL-KITASSY-300MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
