
JAE Electronics C2781-FI-S20S-KITASSY-300MM technical specifications.
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 1.25mm |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| Series | C2781 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics C2781-FI-S20S-KITASSY-300MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
