
JAE Electronics C2781-FI-X30H-KITASSY-300MM technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Beige |
| Lead Pitch | 1mm |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | C2781 |
| Termination | Crimp |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics C2781-FI-X30H-KITASSY-300MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.