
JAE Electronics C2871-FI-RE41HL-KITASSY-300MM technical specifications.
| Contact Material | Copper Alloy |
| Housing Color | Beige |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Rows | 1 |
| Pitch | 0.5mm |
| Series | C2871 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics C2871-FI-RE41HL-KITASSY-300MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
