JAE Electronics CE2A111Z00 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket, Power; Male Pin, Coaxial |
| Gender | Female |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CE2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CE2A111Z00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.