JAE Electronics CE2G001C01 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CE2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CE2G001C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.