JAE Electronics CONT-JL05-08P-C2-10 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JL05 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CONT-JL05-08P-C2-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.