JAE Electronics CT150-1-ILG technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | IL-G |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CT150-1-ILG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.