
JAE Electronics CT150-1B-ILG technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IL-G |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CT150-1B-ILG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.