General hand crimper tool for wire gauges 22-28AWG. Features a side-entry design for efficient wire insertion. RoHS compliant for environmental responsibility.
JAE Electronics CT150-2-JN1-B technical specifications.
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | JN1 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CT150-2-JN1-B to view detailed technical specifications.
No datasheet is available for this part.