
JAE Electronics CT150-2-JN1-D technical specifications.
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Series | JN1 |
| Wire Gauge (Max) | 21AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CT150-2-JN1-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.