
General purpose hand crimper tool designed for wire gauges from 21AWG to 25AWG. Features a side entry design for efficient wire insertion. RoHS compliant for environmental responsibility. Supplied in bulk packaging.
JAE Electronics CT150-2-JN1-E technical specifications.
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JN1 |
| Wire Gauge (Max) | 25AWG |
| Wire Gauge (Min) | 21AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CT150-2-JN1-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.