
JAE Electronics CT150-2-MX44 technical specifications.
| Mount | Socket |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MX44 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CT150-2-MX44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
