JAE Electronics CT150-2C-JL05 technical specifications.
| Package Quantity | 1 |
| Series | JL05 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CT150-2C-JL05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.