JAE Electronics CT150-4-LY2 technical specifications.
| Package Quantity | 1 |
| Series | LY |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics CT150-4-LY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.