Hand crimp tool for JAE FI-R series socket contacts, supporting wire gauges from 30AWG to 36AWG. Features RoHS compliance and bulk packaging. Designed for general hand tool applications in production environments.
JAE Electronics CT150-4C-FIR technical specifications.
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FI-R |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CT150-4C-FIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
