
JAE Electronics CT150-4C-ILZ technical specifications.
| Color | Black |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ILZ |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CT150-4C-ILZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.