JAE Electronics D02-22-22P-10000 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | D02 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics D02-22-22P-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.