JAE Electronics D02-22-26P-PKG100 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D02 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics D02-22-26P-PKG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.