This 15-position D-subminiature connector features a through hole mount and is constructed with black PBT dielectric material. It is lead-free and compliant with RoHS regulations. The connector is packaged in bulk quantities and is part of the D02-M15 series.
JAE Electronics D02-M15SAG-20L9E technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D02-M15 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics D02-M15SAG-20L9E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.