JAE Electronics D02-M15SAG-26L9E technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | D02-M15 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics D02-M15SAG-26L9E to view detailed technical specifications.
No datasheet is available for this part.