JAE Electronics D02F-50S-F0R technical specifications.
| Color | Black |
| Contact Type | Signal |
| Current Rating | 3A |
| Dielectric Material | Nylon |
| Insulation | Insulated |
| Insulation Material | Polyarylate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D02 |
| Shell Size | B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics D02F-50S-F0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.