JAE Electronics DA-15PF-N technical specifications.
| Current Rating | 5A |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DA-15PF-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.