JAE Electronics DA1B010H91E technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DA1 |
| Termination | Solder |
| Wire/Cable Diameter | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DA1B010H91E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.