JAE Electronics DA1B018H93E technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 18 |
| Packaging | Tray |
| Series | DA1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DA1B018H93E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.