JAE Electronics DA1B026H91E technical specifications.
| Contact Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 0.6mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics DA1B026H91E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.