
JAE Electronics DA1B026H91EE500 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DA1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DA1B026H91EE500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
