JAE Electronics DA1P010M94 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DA1P010M94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.