18-position, 2-row male plug connector for cable mounting, featuring a straight, free-hanging orientation. Constructed with copper alloy contacts and gold plating, it offers a 500mA current rating and a 250V AC/working voltage rating. Designed for 10,000 mating cycles, this RoHS compliant component operates within a -25°C to 75°C temperature range and meets UL94 V-0 flammability standards. Termination is achieved via solder, suitable for wire/cable diameters of 0.5mm and 28AWG.
JAE Electronics DA1P018M91E technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA1 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 0.5mm |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DA1P018M91E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.