10-position, 2-row female receptacle connector with a 0.6mm pitch, designed for surface mount PCB applications. Features gold-plated copper alloy contacts, a 500mA current rating, and a 250V working voltage. Operates within a temperature range of -25°C to 75°C and offers 10,000 mating cycles. This RoHS compliant component is UL94 V-0 flammability rated and terminates via solder.
JAE Electronics DA1R010H91E technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA1 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 0.4mm |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DA1R010H91E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.