JAE Electronics DA1R018H91 technical specifications.
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 18 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DA1R018H91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.