Digital Video Interface (DVI) connector, receptacle, featuring 18 contacts and 18 positions arranged in 2 rows. This straight, female connector is designed for PCB surface mount applications with gold-plated copper alloy contacts. It boasts a 250V voltage rating, 500mA current rating, and a high mating cycle durability of 10,000 cycles. Operating within a temperature range of -25°C to 75°C, this RoHS compliant component is constructed with UL94 V-0 flammability rating and is lead-free.
JAE Electronics DA1R018H91E technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DA1 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 0.5mm |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DA1R018H91E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.