JAE Electronics DALC-J15PAF-23L6E technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DALC-J15PAF-23L6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.