JAE Electronics DALC-J15SAF-20L9E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DALC-J15SAF-20L9E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.