JAE Electronics DAM-15PR technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DAM-15PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.