JAE Electronics DAU-15SF-F0 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DAU-15SF-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.