JAE Electronics DB-25P-T-NR technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Length | 53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 25 |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DB-25P-T-NR to view detailed technical specifications.
No datasheet is available for this part.