This 25-position D-subminiature connector features a shielded design and is made with copper alloy contacts plated with gold. The dielectric material is PBT, and the connector is lead-free and RoHS compliant. It is suitable for free hanging applications and has a flammability rating of UL94 V-0.
JAE Electronics DB-25PF-N technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DB-25PF-N to view detailed technical specifications.
No datasheet is available for this part.